3UG4632-1AW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG46321AW30

DigiKey Part Number
3473-3UG46321AW30-ND
Manufacturer
Manufacturer Product Number
3UG46321AW30
Description
DIGITAL MONITORING RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
-
Trip Range
10 ~ 600V AC/DC
Delay Time
0.1 Sec ~ 20 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 151,65000 Kč7 151,65 Kč
105 983,43100 Kč59 834,31 Kč
255 623,68720 Kč140 592,18 Kč
Manufacturers Standard Package
Unit Price without VAT:7 151,65000 Kč
Unit Price with VAT:8 653,49650 Kč