
3TK17420AU0 | |
|---|---|
DigiKey Part Number | 3473-3TK17420AU0-ND |
Manufacturer | |
Manufacturer Product Number | 3TK17420AU0 |
Description | AC-1 CONTACTOR, 4-POLE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 1 kA 230 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 230 ~ 240VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 1 kA | |
Switching Voltage | 400VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304 043,67000 Kč | 304 043,67 Kč |
| Unit Price without VAT: | 304 043,67000 Kč |
|---|---|
| Unit Price with VAT: | 367 892,84070 Kč |


