Contactor 10PST-7NO/3NC (7 Form A, 3 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TH43460AL2

DigiKey Part Number
3473-3TH43460AL2-ND
Manufacturer
Manufacturer Product Number
3TH43460AL2
Description
CONTACTOR RELAY 73E EN 50 011
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 10PST-7NO/3NC (7 Form A, 3 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3TH43460AL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
10PST-7NO/3NC (7 Form A, 3 Form B)
Contact Rating (Current)
10 A
Switching Voltage
230VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 505,98000 Kč19 505,98 Kč
Manufacturers Standard Package
Unit Price without VAT:19 505,98000 Kč
Unit Price with VAT:23 602,23580 Kč