
0150310431 | |
|---|---|
DigiKey Part Number | 900-0150310431-ND |
Manufacturer | |
Manufacturer Product Number | 0150310431 |
Description | CABLE FFC/FPC 31POS 0.3MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310431 Models |
Category | Number of Conductors 31 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.079" (2.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 82,48000 Kč | 824,80 Kč |
| 25 | 77,30640 Kč | 1 932,66 Kč |
| 50 | 73,61060 Kč | 3 680,53 Kč |
| 100 | 70,09340 Kč | 7 009,34 Kč |
| 250 | 65,70528 Kč | 16 426,32 Kč |
| 500 | 62,56984 Kč | 31 284,92 Kč |
| 1 000 | 59,58539 Kč | 59 585,39 Kč |
| 3 000 | 55,14579 Kč | 165 437,37 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |









