


Category | Outside Cable Diameter (Max) 0.827" (21.00mm) |
Manufacturer LAPP | Thread Size 1" NPT |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 581,36000 Kč | 1 581,36 Kč |
| 10 | 1 344,20800 Kč | 13 442,08 Kč |
| 25 | 1 260,09840 Kč | 31 502,46 Kč |
| 50 | 1 200,01480 Kč | 60 000,74 Kč |
| 100 | 1 142,81410 Kč | 114 281,41 Kč |
| Unit Price without VAT: | 1 581,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 913,44560 Kč |










