
3TF68331QL7 | |
|---|---|
DigiKey Part Number | 3473-3TF68331QL7-ND |
Manufacturer | |
Manufacturer Product Number | 3TF68331QL7 |
Description | CONTACTOR SIZE 14. 3-POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 630 A 220 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 630 A |
Manufacturer Siemens | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Mounting Type Chassis Mount | Operate Time 90 ms |
Coil Voltage 220 ~ 240VAC | Release Time 90 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461 603,44000 Kč | 461 603,44 Kč |
| Unit Price without VAT: | 461 603,44000 Kč |
|---|---|
| Unit Price with VAT: | 558 540,16240 Kč |









