
3SU19000AC810QG0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000AC810QG0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000AC810QG0 |
Description | INSCR. LABEL,SILV 12.5 X 27MM,SY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19000AC810QG0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 141,37200 Kč | 1 413,72 Kč |
| Unit Price without VAT: | 141,37200 Kč |
|---|---|
| Unit Price with VAT: | 171,06012 Kč |











