


B3SE-1002 | |
|---|---|
DigiKey Part Number | Z8097-ND |
Manufacturer | |
Manufacturer Product Number | B3SE-1002 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SE-1002 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 7.00mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| 100 | 14,03510 Kč | 1 403,51 Kč |
| 250 | 13,00196 Kč | 3 250,49 Kč |
| 500 | 12,28300 Kč | 6 141,50 Kč |
| 1 500 | 11,26655 Kč | 16 899,83 Kč |
| 3 000 | 10,70513 Kč | 32 115,39 Kč |
| 6 000 | 10,20457 Kč | 61 227,42 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

