
3SU14011BC601AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BC601AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BC601AA0 |
Description | CONFIG SW LAMP SOCKET WHITE 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket White 110V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BC601AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | White | |
Voltage | 110V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,81000 Kč | 1 102,81 Kč |
| 10 | 951,22800 Kč | 9 512,28 Kč |
| 25 | 896,68800 Kč | 22 417,20 Kč |
| 50 | 857,42960 Kč | 42 871,48 Kč |
| 100 | 819,81750 Kč | 81 981,75 Kč |
| 250 | 772,49796 Kč | 193 124,49 Kč |
| Unit Price without VAT: | 1 102,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,40010 Kč |











