



3SU14002AA103BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14002AA103BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14002AA103BA0 |
Description | CONTACT BLK SPST-NO 10A 110V/24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14002AA103BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,27000 Kč | 565,27 Kč |
| 10 | 487,70000 Kč | 4 877,00 Kč |
| 25 | 459,79760 Kč | 11 494,94 Kč |
| 50 | 439,70660 Kč | 21 985,33 Kč |
| 100 | 420,46820 Kč | 42 046,82 Kč |
| 250 | 396,26248 Kč | 99 065,62 Kč |
| 500 | 378,83878 Kč | 189 419,39 Kč |
| Unit Price without VAT: | 565,27000 Kč |
|---|---|
| Unit Price with VAT: | 683,97670 Kč |





