Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC
3SU14002AA101CA0
3SU14002AA101CA0

3SU14002AA101CA0

DigiKey Part Number
3473-3SU14002AA101CA0-ND
Manufacturer
Manufacturer Product Number
3SU14002AA101CA0
Description
CONTACT BLK SPST-NC 10A 110V/24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC
Datasheet
 Datasheet
EDA/CAD Models
3SU14002AA101CA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 110VAC/24VDC
(Select First, Then Apply Filters) Compatible Series
Siemens, 3SU1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,43000 Kč480,43 Kč
10414,50100 Kč4 145,01 Kč
25390,79800 Kč9 769,95 Kč
50373,73500 Kč18 686,75 Kč
100357,38810 Kč35 738,81 Kč
250336,82556 Kč84 206,39 Kč
500322,02700 Kč161 013,50 Kč
Unit Price without VAT:480,43000 Kč
Unit Price with VAT:581,32030 Kč