LED Panel Indicator Green 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11526AA401AA0

DigiKey Part Number
3473-3SU11526AA401AA0-ND
Manufacturer
Manufacturer Product Number
3SU11526AA401AA0
Description
LED PNL IND GRN 29.50MM SRW TER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3SU11526AA401AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
29.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1350mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 791,99000 Kč1 791,99 Kč
101 516,23200 Kč15 162,32 Kč
1001 357,85760 Kč135 785,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 791,99000 Kč
Unit Price with VAT:2 168,30790 Kč