
09140008034 | |
|---|---|
DigiKey Part Number | 1195-09140008034-ND |
Manufacturer | |
Manufacturer Product Number | 09140008034 |
Description | HAN-MODULAR FLEXBOX STRAIN RELIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 09140008034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Han-Modular® Flexbox Hoods | |
Specifications | 4 Cable Entries | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,25000 Kč | 538,25 Kč |
| 10 | 457,37400 Kč | 4 573,74 Kč |
| 25 | 428,72960 Kč | 10 718,24 Kč |
| 50 | 408,27320 Kč | 20 413,66 Kč |
| 100 | 388,79980 Kč | 38 879,98 Kč |
| 250 | 364,48496 Kč | 91 121,24 Kč |
| 500 | 347,11198 Kč | 173 555,99 Kč |
| Unit Price without VAT: | 538,25000 Kč |
|---|---|
| Unit Price with VAT: | 651,28250 Kč |











