3SU11502CM601NA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11502CM601NA0

DigiKey Part Number
3473-3SU11502CM601NA0-ND
Manufacturer
Manufacturer Product Number
3SU11502CM601NA0
Description
SWITCH SELECT 3POS DPST 10A 500V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 10A (AC/DC) 500 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO
Number of Positions
3
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
49.70mm
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000,000 Cycles
Approval Agency
CCC, CE, CSA, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 285,61000 Kč2 285,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 285,61000 Kč
Unit Price with VAT:2 765,58810 Kč