
3SU10622DL300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10622DL300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10622DL300AA0 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,54000 Kč | 1 550,54 Kč |
| Unit Price without VAT: | 1 550,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 876,15340 Kč |










