1210640093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210640093

DigiKey Part Number
WM21580-ND
Manufacturer
Manufacturer Product Number
1210640093
Description
GREEN LED + DIODE 24V DC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,13000 Kč227,13 Kč
10193,00700 Kč1 930,07 Kč
25180,90360 Kč4 522,59 Kč
50172,26900 Kč8 613,45 Kč
100164,04690 Kč16 404,69 Kč
300151,81680 Kč45 545,04 Kč
500146,44738 Kč73 223,69 Kč
1 000139,46551 Kč139 465,51 Kč
Manufacturers Standard Package
Unit Price without VAT:227,13000 Kč
Unit Price with VAT:274,82730 Kč