Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10510AB600AA0

DigiKey Part Number
3473-3SU10510AB600AA0-ND
Manufacturer
Manufacturer Product Number
3SU10510AB600AA0
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10510AB600AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,65000 Kč476,65 Kč
10411,24600 Kč4 112,46 Kč
25387,72400 Kč9 693,10 Kč
50370,79100 Kč18 539,55 Kč
100354,57430 Kč35 457,43 Kč
250334,17644 Kč83 544,11 Kč
500319,49422 Kč159 747,11 Kč
Manufacturers Standard Package
Unit Price without VAT:476,65000 Kč
Unit Price with VAT:576,74650 Kč