
3SU10510AB300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10510AB300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10510AB300AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10510AB300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,65000 Kč | 476,65 Kč |
| 10 | 411,24600 Kč | 4 112,46 Kč |
| 25 | 387,72400 Kč | 9 693,10 Kč |
| 50 | 370,79100 Kč | 18 539,55 Kč |
| 100 | 354,57430 Kč | 35 457,43 Kč |
| 250 | 334,17644 Kč | 83 544,11 Kč |
| 500 | 319,49422 Kč | 159 747,11 Kč |
| Unit Price without VAT: | 476,65000 Kč |
|---|---|
| Unit Price with VAT: | 576,74650 Kč |










