
3SU10510AB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10510AB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10510AB200AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10510AB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,15000 Kč | 448,15 Kč |
| 10 | 386,66700 Kč | 3 866,67 Kč |
| 25 | 364,56080 Kč | 9 114,02 Kč |
| 50 | 348,65120 Kč | 17 432,56 Kč |
| 100 | 333,40460 Kč | 33 340,46 Kč |
| 250 | 314,22852 Kč | 78 557,13 Kč |
| 500 | 300,42560 Kč | 150 212,80 Kč |
| Unit Price without VAT: | 448,15000 Kč |
|---|---|
| Unit Price with VAT: | 542,26150 Kč |








