
3SU10500AB100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10500AB100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10500AB100AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10500AB100AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 254,37000 Kč | 2 543,70 Kč |
| 25 | 239,83920 Kč | 5 995,98 Kč |
| 50 | 229,38640 Kč | 11 469,32 Kč |
| 100 | 219,36820 Kč | 21 936,82 Kč |
| 250 | 206,76900 Kč | 51 692,25 Kč |
| 500 | 197,70078 Kč | 98 850,39 Kč |
| 1 000 | 189,01287 Kč | 189 012,87 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |






