
3SU10004BM010AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10004BM010AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10004BM010AA0 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10004BM010AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 651,58000 Kč | 1 651,58 Kč |
| 10 | 1 424,34800 Kč | 14 243,48 Kč |
| 25 | 1 342,56040 Kč | 33 564,01 Kč |
| 50 | 1 283,69220 Kč | 64 184,61 Kč |
| 100 | 1 227,29080 Kč | 122 729,08 Kč |
| Unit Price without VAT: | 1 651,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 998,41180 Kč |











