
3SU10000AA200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10000AA200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10000AA200AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10000AA200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,73000 Kč | 471,73 Kč |
| 10 | 407,02300 Kč | 4 070,23 Kč |
| 25 | 383,75000 Kč | 9 593,75 Kč |
| 50 | 366,99840 Kč | 18 349,92 Kč |
| 100 | 350,95190 Kč | 35 095,19 Kč |
| 250 | 330,76540 Kč | 82 691,35 Kč |
| 500 | 316,23794 Kč | 158 118,97 Kč |
| Unit Price without VAT: | 471,73000 Kč |
|---|---|
| Unit Price with VAT: | 570,79330 Kč |











