
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 600mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Connector (M12) | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, EAC, RCM, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 580,39000 Kč | 39 580,39 Kč |
| Unit Price without VAT: | 39 580,39000 Kč |
|---|---|
| Unit Price with VAT: | 47 892,27190 Kč |











