
2308043 | |
|---|---|
DigiKey Part Number | 277-14603-ND |
Manufacturer | |
Manufacturer Product Number | 2308043 |
Description | TRANSDUCER CURRENT 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 300A Input 4 ~ 20mA Output 24VDC Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2308043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 300A | |
Output | 4 ~ 20mA | |
Isolation | 300VAC (Working), 3500VAC (Test) | |
Response Time | 150ms | |
Accuracy | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 65°C | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 031,53000 Kč | 8 031,53 Kč |
| Unit Price without VAT: | 8 031,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 718,15130 Kč |









