3SE52320LU22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE52320LU22

DigiKey Part Number
3473-3SE52320LU22-ND
Manufacturer
Manufacturer Product Number
3SE52320LU22
Description
INTERLOCK HINGE 3PST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Hinge
Circuit
3PST-2NC/1NO
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating
120VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Shaft
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x 1.5
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CCC, CE, CSA, EAC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 648,60000 Kč3 648,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 648,60000 Kč
Unit Price with VAT:4 414,80600 Kč