Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21311AK60

DigiKey Part Number
3473-3RH21311AK60-ND
Manufacturer
Manufacturer Product Number
3RH21311AK60
Description
CONTACTOR RELAY 3NO+1NC AC 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
93.5 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
33 ms
Release Time
15 ms
Coil Power
37VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 396,12000 Kč2 396,12 Kč
102 133,60700 Kč21 336,07 Kč
252 037,19360 Kč50 929,84 Kč
501 967,09720 Kč98 354,86 Kč
1001 899,38570 Kč189 938,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 396,12000 Kč
Unit Price with VAT:2 899,30520 Kč