Soft Start / Stop 110 ~ 250VAC Supply 370A 200 ~ 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW55462HA16

DigiKey Part Number
3473-3RW55462HA16-ND
Manufacturer
Manufacturer Product Number
3RW55462HA16
Description
3RW55 690V 370A 110-250V SPRING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110 ~ 250VAC Supply 370A 200 ~ 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
200 ~ 690V
Current - Output
370A
Wattage - Load
450 kW
Voltage - Supply
110 ~ 250VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1309 232,93000 Kč309 232,93 Kč
Manufacturers Standard Package
Unit Price without VAT:309 232,93000 Kč
Unit Price with VAT:374 171,84530 Kč