Soft Start / Stop 24VAC/DC Supply 370A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW52466AC05

DigiKey Part Number
3473-3RW52466AC05-ND
Manufacturer
Manufacturer Product Number
3RW52466AC05
Description
3RW52 600V 370A 24V SCREW ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 24VAC/DC Supply 370A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
600V
Current - Output
370A
Wattage - Load
250000 W
Voltage - Supply
24VAC/DC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1236 001,86000 Kč236 001,86 Kč
Manufacturers Standard Package
Unit Price without VAT:236 001,86000 Kč
Unit Price with VAT:285 562,25060 Kč