MFG_3RV27214BD10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RV27214BD10

DigiKey Part Number
3473-3RV27214BD10-ND
Manufacturer
Manufacturer Product Number
3RV27214BD10
Description
TMCB UL489 S0 20A SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 734,83000 Kč12 734,83 Kč
510 545,96600 Kč52 729,83 Kč
109 715,96400 Kč97 159,64 Kč
Manufacturers Standard Package
Unit Price without VAT:12 734,83000 Kč
Unit Price with VAT:15 409,14430 Kč