Circuit Breaker Thermal Magnetic 200mA 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 200mA 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV24110BA10

DigiKey Part Number
3473-3RV24110BA10-ND
Manufacturer
Manufacturer Product Number
3RV24110BA10
Description
MSP S00 FOR XFRMR 0.14-0.2A SCRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200mA 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
200mA
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 864,32000 Kč5 864,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5 864,32000 Kč
Unit Price with VAT:7 095,82720 Kč