Circuit Breaker Magnetic 400mA 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RV23110EC10

DigiKey Part Number
3473-3RV23110EC10-ND
Manufacturer
Manufacturer Product Number
3RV23110EC10
Description
CIRCUIT-BREAKER S00 0.4A NO OVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 400mA 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic
Current Rating (Amps)
400mA
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 293,65000 Kč5 293,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5 293,65000 Kč
Unit Price with VAT:6 405,31650 Kč