
1420051 | |
|---|---|
DigiKey Part Number | 277-1420051-ND |
Manufacturer | |
Manufacturer Product Number | 1420051 |
Description | HC-ADV-B10-HLWH-BLANK-ELC-AL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | B10 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 4.134" L x 2.244" W x 2.913" H (105.00mm x 57.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,74000 Kč | 415,74 Kč |
| Unit Price without VAT: | 415,74000 Kč |
|---|---|
| Unit Price with VAT: | 503,04540 Kč |











