Circuit Breaker Thermal 20A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20214BA15

DigiKey Part Number
3473-3RV20214BA15-ND
Manufacturer
Manufacturer Product Number
3RV20214BA15
Description
MSP S0 14-20A AUX 1NO 1NC SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CCC, CSA, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 538,85000 Kč7 538,85 Kč
56 246,42000 Kč31 232,10 Kč
105 756,67000 Kč57 566,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7 538,85000 Kč
Unit Price with VAT:9 122,00850 Kč