

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 103,77000 Kč | 5 103,77 Kč |
| 5 | 4 230,03200 Kč | 21 150,16 Kč |
| 10 | 3 899,25100 Kč | 38 992,51 Kč |
| 50 | 3 222,14280 Kč | 161 107,14 Kč |
| Unit Price without VAT: | 5 103,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 175,56170 Kč |


