
3RT29345AL21 | |
|---|---|
DigiKey Part Number | 3473-3RT29345AL21-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29345AL21 |
Description | AC COIL FOR 3RT2 S2 230V 50/60HZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Coil Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29345AL21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Magnet Coil | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 881,53000 Kč | 2 881,53 Kč |
| Unit Price without VAT: | 2 881,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 486,65130 Kč |








