Parametric Equivalent
Parametric Equivalent

2061-1642/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-1642/998-404TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2061-1642/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2061-1642/998-404 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.236" (6.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2061-1602/998-404 | WAGO Corporation | 414 | 2946-2061-1602/998-404CT-ND | 82,52000 Kč | Parametric Equivalent |
| 2061-1622/998-404 | WAGO Corporation | 0 | 2946-2061-1622/998-404-ND | 32,78269 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 32,78269 Kč | 15 735,69 Kč |
| Unit Price without VAT: | 32,78269 Kč |
|---|---|
| Unit Price with VAT: | 39,66705 Kč |



