



3RT23171AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT23171AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23171AK60 |
Description | CONTACTOR RES S00 20A 120VAC 4NO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 22 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 36VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 736,50000 Kč | 2 736,50 Kč |
| 10 | 2 436,60100 Kč | 24 366,01 Kč |
| 25 | 2 326,47120 Kč | 58 161,78 Kč |
| 50 | 2 246,41820 Kč | 112 320,91 Kč |
| Unit Price without VAT: | 2 736,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 311,16500 Kč |











