



3RT20272BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20272BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20272BB40 |
Description | CONTACTOR S0 32A 24VDC 1NO/1NC S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 245.8 mA | |
Coil Power | 5.9W | |
Coil Resistance | 97.6Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 641,45000 Kč | 8 641,45 Kč |
| 10 | 7 693,37500 Kč | 76 933,75 Kč |
| 25 | 7 345,17840 Kč | 183 629,46 Kč |
| Unit Price without VAT: | 8 641,45000 Kč |
|---|---|
| Unit Price with VAT: | 10 456,15450 Kč |











