



3RT20251AL20 | |
|---|---|
DigiKey Part Number | 3473-3RT20251AL20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20251AL20 |
Description | CONTACTOR_AC_3RT2025-1AL20_7.5KW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 17 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 17 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 68VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 227,60000 Kč | 3 227,60 Kč |
| 10 | 2 873,89300 Kč | 28 738,93 Kč |
| 25 | 2 743,95160 Kč | 68 598,79 Kč |
| 50 | 2 649,53400 Kč | 132 476,70 Kč |
| Unit Price without VAT: | 3 227,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 905,39600 Kč |











