



3RT20241AF00 | |
|---|---|
DigiKey Part Number | 3473-3RT20241AF00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20241AF00 |
Description | CONTACTOR S0 12A 110VAC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 65VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 584,73000 Kč | 2 584,73 Kč |
| 10 | 2 301,50200 Kč | 23 015,02 Kč |
| 25 | 2 197,47680 Kč | 54 936,92 Kč |
| 50 | 2 121,87360 Kč | 106 093,68 Kč |
| 100 | 2 048,84070 Kč | 204 884,07 Kč |
| Unit Price without VAT: | 2 584,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 127,52330 Kč |










