
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,72400 Kč | 177,24 Kč |
| 25 | 16,60440 Kč | 415,11 Kč |
| 50 | 15,81280 Kč | 790,64 Kč |
| 100 | 15,05500 Kč | 1 505,50 Kč |
| 300 | 13,93090 Kč | 4 179,27 Kč |
| 500 | 13,43748 Kč | 6 718,74 Kč |
| 1 000 | 12,79587 Kč | 12 795,87 Kč |
| 2 500 | 11,99480 Kč | 29 987,00 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |










