
3RT20231AD00 | |
|---|---|
cms-digikey-product-number | 3473-3RT20231AD00-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3RT20231AD00 |
cms-description | CONTACTOR S0 9A 42VAC 1NO/1NC SC |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Contactor 3PST-NO (3 Form A) 9 A 42VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 42VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 33.6 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 16 ms | |
Coil Power | 65VA | |
Coil Resistance | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2 404,33000 Kč | 2 404,33 Kč |
| Unit Price without VAT: | 2 404,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 909,23930 Kč |











