
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Brass | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,03000 Kč | 1 448,03 Kč |
| 10 | 1 230,81500 Kč | 12 308,15 Kč |
| 25 | 1 153,80960 Kč | 28 845,24 Kč |
| 50 | 1 098,78900 Kč | 54 939,45 Kč |
| 100 | 1 046,41230 Kč | 104 641,23 Kč |
| Unit Price without VAT: | 1 448,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,11630 Kč |











