Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3RT20172FB411AA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20172FB411AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172FB411AA0 |
Description | CONTACTOR,AC3:5,5KW 1NO DC24V M. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 65 ms | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 257,63000 Kč | 3 257,63 Kč |
| Unit Price without VAT: | 3 257,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 941,73230 Kč |








