Off-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.5 Sec ~ 10 Sec Delay 3A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT19262FL21

DigiKey Part Number
3473-3RT19262FL21-ND
Manufacturer
Manufacturer Product Number
3RT19262FL21
Description
RELAY TIME DELAY 10SEC 3A 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.5 Sec ~ 10 Sec Delay 3A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RT19262FL21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
DPST-NO/NC (1 Form A and B)
Delay Time
0.5 Sec ~ 10 Sec
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
200 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 830,05000 Kč3 830,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3 830,05000 Kč
Unit Price with VAT:4 634,36050 Kč