3RT10566PF35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 40 758,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 40 758,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 42 914,99000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 44 180,08000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 185 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT10566PF35

DigiKey Part Number
3473-3RT10566PF35-ND
Manufacturer
Manufacturer Product Number
3RT10566PF35
Description
CONTACTOR S6 185A 96-127VUC 3P R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 185 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Operate Time
75 ms
Mounting Type
Chassis Mount, DIN Rail
Release Time
90 ms
Coil Voltage
96 ~ 127VAC/DC
Coil Power
320W
Contact Form
3PST-NO (3 Form A)
Base Product Number
Contact Rating (Current)
185 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT10562NF36Siemens03473-3RT10562NF36-ND40 758,53000 KčParametric Equivalent
3RT10566NF36Siemens03473-3RT10566NF36-ND40 758,53000 KčParametric Equivalent
3RT10566SF36Siemens03473-3RT10566SF36-ND42 914,99000 KčParametric Equivalent
3RT10566SF363PA0Siemens03473-3RT10566SF363PA0-ND44 180,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 983,77000 Kč50 983,77 Kč
Manufacturers Standard Package
Unit Price without VAT:50 983,77000 Kč
Unit Price with VAT:61 690,36170 Kč