Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10566NF36 | |
|---|---|
DigiKey Part Number | 3473-3RT10566NF36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10566NF36 |
Description | CONTACTOR S6 185A 96-127VUC 3P B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 185 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 90 ms |
Coil Voltage 96 ~ 127VAC/DC | Coil Power 320W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 185 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10562NF36 | Siemens | 0 | 3473-3RT10562NF36-ND | 40 758,53000 Kč | Parametric Equivalent |
| 3RT10566PF35 | Siemens | 0 | 3473-3RT10566PF35-ND | 50 983,77000 Kč | Parametric Equivalent |
| 3RT10566SF36 | Siemens | 0 | 3473-3RT10566SF36-ND | 42 914,99000 Kč | Parametric Equivalent |
| 3RT10566SF363PA0 | Siemens | 0 | 3473-3RT10566SF363PA0-ND | 44 180,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 758,53000 Kč | 40 758,53 Kč |
| Unit Price without VAT: | 40 758,53000 Kč |
|---|---|
| Unit Price with VAT: | 49 317,82130 Kč |





