Parametric Equivalent

| 3RT10546AT36 | |
|---|---|
| DigiKey Part Number | 3473-3RT10546AT36-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3RT10546AT36 | 
| Description | CONTACTOR S6 115A 575-600VUC 3P | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 575 ~ 600VAC/DC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 575 ~ 600VAC/DC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 115 A | |
| Switching Voltage | 1000VAC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -25°C ~ 60°C | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Contact Material | - | |
| Operate Time | 95 ms | |
| Release Time | 60 ms | |
| Coil Power | 360W | |
| Coil Resistance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18 662,57000 Kč | 18 662,57 Kč | 
| Unit Price without VAT: | 18 662,57000 Kč | 
|---|---|
| Unit Price with VAT: | 22 581,70970 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic