


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 40 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 170,20000 Kč | 4 170,20 Kč |
| Unit Price without VAT: | 4 170,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 045,94200 Kč |

