Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail
3RQ Video Overview

3RQ10001HB00

DigiKey Part Number
3473-3RQ10001HB00-ND
Manufacturer
Manufacturer Product Number
3RQ10001HB00
Description
COUPLING RELAY IM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
1.5 A
Switching Voltage
250VAC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
35 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 636,78000 Kč4 636,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4 636,78000 Kč
Unit Price with VAT:5 610,50380 Kč